
The MPC8265ACVVMIBC is a 32-bit microprocessor with a maximum operating frequency of 266MHz and 32KB of RAM. It features a single core and is packaged in a surface mount TBGA package. The device operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is also lead-free and halogen-free.
NXP MPC8265ACVVMIBC technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Interface | Parallel, PCI |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.354886oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8265ACVVMIBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
