The MPC8266AVVPJDC is a 32-bit microprocessor with 32KB of RAM and a maximum operating frequency of 300MHz. It is packaged in a TBGA package and is available in a tray packaging format. The device is lead free and halogen free, making it a suitable choice for applications where these attributes are required. The microprocessor operates over a temperature range of 0 to 105°C. It is a single core device and is compliant with RoHS regulations.
NXP MPC8266AVVPJDC technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.354886oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8266AVVPJDC to view detailed technical specifications.
No datasheet is available for this part.