The MPC8270CVRMIBA is a 32-bit RISC microprocessor with a supply voltage range of 1.45 to 1.6V and a maximum clock frequency of 266MHz. It features a 64-bit external data bus and a 32-bit address bus. The microprocessor is packaged in a 516-pin S-PBGA-B516 package, measuring 27mm in width and length. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
NXP MPC8270CVRMIBA technical specifications.
| Number of Terminals | 516 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 266 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66.67 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8270CVRMIBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.