The MPC8270CZUQLDA is a 32-bit RISC microprocessor with a 64-bit external data bus and 32-bit address bus. It operates at a maximum clock frequency of 333 MHz. The device is packaged in a 37.5 x 37.5 mm, 1.55 mm height, 1.27 mm pitch, FTBGA-480 package. The microprocessor is designed for use in a variety of applications, including those requiring high-performance processing capabilities.
Sign in to ask questions about the NXP MPC8270CZUQLDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8270CZUQLDA technical specifications.
| Number of Terminals | 480 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B480 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 83.33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 333 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC8270CZUQLDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.