
32-bit RISC microprocessor, PowerQUICC II MPC82xx family, featuring a 450MHz core speed and 0.13um process technology. This single-core MPU offers 16KB instruction and 16KB data cache, with interfaces including Ethernet, I2C, SPI, UART, and USB. Packaged in a 480-pin TBGA (Thin Profile Ball Grid Array) with a 1.27mm pin pitch, it supports surface mount installation. Operating voltage ranges from 1.6V, with an extended temperature range of 0°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC8270ZUUPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8270ZUUPE technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TBGA |
| Package Description | Thin Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 480 |
| PCB | 480 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-192BAT-1 |
| Family Name | PowerQUICC II MPC82xx Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | 603e |
| Maximum Speed | 450MHz |
| Process Technology | 0.13um |
| Number of CPU Cores | 1 |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| CAN | 0 |
| UART | 1 |
| USART | 0 |
| I2C | 1 |
| SPI | 1 |
| USB | 1 |
| Ethernet | 3 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 105°C |
| Instruction Cache Size | 16KB |
| Data Cache Size | 16KB |
| Multiply Accumulate | No |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPC8270ZUUPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.