The MPC8271VRMIBA is a 32-bit microcontroller from NXP, operating at 1.5V with a maximum frequency of 266MHz. It features 16KB and 20KB of memory, and is packaged in a BGA with surface mount capabilities. The device is designed to operate within a temperature range of 0°C to 105°C.
NXP MPC8271VRMIBA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 14 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.154237oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8271VRMIBA to view detailed technical specifications.
No datasheet is available for this part.