
The MPC8271VRPIEA is a 32-bit microprocessor with a maximum operating frequency of 300MHz. It features 16KB and 20KB of RAM. The device operates within a supply voltage range of 1.425V to 1.575V. It is packaged in a surface mount configuration.
NXP MPC8271VRPIEA technical specifications.
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 14 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.154237oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8271VRPIEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
