NXP MPC8272VRMIBA technical specifications.
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Max Frequency | 266MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 14 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | MPC82xx |
| Weight | 0.154237oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8272VRMIBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
