
32-bit RISC microprocessor featuring a PowerQUICC II core, operating at a maximum speed of 450 MHz with 0.13um process technology. This surface-mount device is housed in a 480-pin TBGA package (37.5mm x 37.5mm x 1.05mm) with a 1.27mm pin pitch. It offers multiple interface types including Ethernet, I2C, SPI, UART, and USB, with 16KB instruction and data cache sizes. The operating temperature range is 0 °C to 105 °C.
NXP MPC8280ZUUPE technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TBGA |
| Package Description | Thin Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 480 |
| PCB | 480 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-192BAT-1 |
| Family Name | PowerQUICC II MPC82xx Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | PowerQUICC II |
| Maximum Speed | 450MHz |
| Process Technology | 0.13um |
| Number of CPU Cores | 1 |
| Interface Type | Ethernet/I2C/SPI/UART/USB |
| CAN | 0 |
| UART | 1 |
| USART | 0 |
| I2C | 1 |
| SPI | 1 |
| USB | 1 |
| Ethernet | 3 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 105°C |
| Instruction Cache Size | 16KB |
| Data Cache Size | 16KB |
| Multiply Accumulate | No |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPC8280ZUUPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.