NXP MPC8308-NSG technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, Ethernet, PCIe |
| Max Operating Temperature | 105°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8308-NSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.