NXP MPC8308-RDB technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, Ethernet, UART, PCI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PowerQUICC II™ PRO |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8308-RDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
