NXP MPC8308CZQAGD technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, UART |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 16KB |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 1 |
| Number of Programmable I/O | 1 |
| Number of Timers/Counters | 1 |
| Package Quantity | 420 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.05726oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8308CZQAGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
