NXP MPC8308VMAFDA technical specifications.
| Number of Terminals | 473 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B473 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8308VMAFDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.