NXP MPC8313CVRADDB technical specifications.
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.193897oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8313CVRADDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.