The MPC8313CZQADDB is a 32-bit microprocessor with a maximum operating frequency of 266MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is packaged in a tray and is available in quantities of 40. It is not radiation hardened and is not RoHS compliant.
NXP MPC8313CZQADDB technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.200033oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8313CZQADDB to view detailed technical specifications.
No datasheet is available for this part.