
The MPC8313CZQADDC is a 32-bit microprocessor from NXP with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a data bus width of 32 bits and operates at a maximum frequency of 133MHz. The device has 16KB of RAM and is packaged in a HBGA- package. It is not RoHS compliant.
NXP MPC8313CZQADDC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Max Frequency | 133MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.200033oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8313CZQADDC to view detailed technical specifications.
No datasheet is available for this part.