The MPC8313CZQAFFC is a 32-bit microprocessor from NXP with a maximum operating frequency of 333MHz and a maximum operating temperature of 105°C. It is designed for surface mount applications in BGA packages and is available in quantities of 200 per tray. The device is not RoHS compliant. The microprocessor operates within a supply voltage range of 950mV to 1.05V.
NXP MPC8313CZQAFFC technical specifications.
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| Voltage | 1V |
| Weight | 0.200033oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8313CZQAFFC to view detailed technical specifications.
No datasheet is available for this part.