NXP MPC8313CZQAGDC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.200033oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8313CZQAGDC to view detailed technical specifications.
No datasheet is available for this part.