The MPC8313ECVRAFF is a 32-bit microprocessor with a single core, operating at a supply voltage of 1V. It features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is packaged in a tray with 40 units per package and is compliant with RoHS regulations. It has a maximum frequency of 333MHz and is lead-free and halogen-free.
NXP MPC8313ECVRAFF technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.193897oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8313ECVRAFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.