NXP MPC8313EZQADD technical specifications.
| Data Bus Width | 32b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC83xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8313EZQADD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.