
The MPC8313EZQADDB is a 32-bit microprocessor with a maximum operating frequency of 400MHz. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The device is halogen free and has a minimum supply voltage of 950mV. It is not radiation hardened and is not RoHS compliant.
NXP MPC8313EZQADDB technical specifications.
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.200033oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8313EZQADDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
