The MPC8313EZQAGDC is a 32-bit microprocessor from NXP, featuring a maximum frequency of 400MHz. It operates within a temperature range of 0 to 105°C. The device is packaged in a 40-pin HBGA package, suitable for tray packaging. Note that this product is not RoHS compliant.
NXP MPC8313EZQAGDC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.200033oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8313EZQAGDC to view detailed technical specifications.
No datasheet is available for this part.