NXP MPC8313VRADDC technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8313VRADDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.