NXP MPC8313VRAFF technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1V |
| Min Supply Voltage | 950mV |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Termination | SMD/SMT |
| Weight | 0.193897oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8313VRAFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
