The MPC8313VRAGDA is a 32-bit microprocessor from NXP, featuring a maximum clock frequency of 400 MHz. It operates within a supply voltage range of 0.95 to 1.5V. The device is packaged in a 27x27mm TEPBGAII-516 lead-free package. This microprocessor is designed for use in a variety of applications, including those requiring high-speed processing and data transfer capabilities.
NXP MPC8313VRAGDA technical specifications.
| Number of Terminals | 516 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC8313VRAGDA to view detailed technical specifications.
No datasheet is available for this part.