The MPC8313VRAGDC is a 32-bit microprocessor with a maximum frequency of 400MHz and a supply voltage range of 950mV to 1.05V. It operates over a temperature range of 0°C to 105°C and is packaged in a surface mount HBGA. The device is compliant with RoHS regulations and is lead-free. It is available in a tray packaging with 200 units per package.
NXP MPC8313VRAGDC technical specifications.
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Voltage | 1V |
| Weight | 0.193897oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8313VRAGDC to view detailed technical specifications.
No datasheet is available for this part.