NXP MPC8314ECVRADDA technical specifications.
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 180 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.150722oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8314ECVRADDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
