NXP MPC8314ECVRAGDA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8314ECVRAGDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
