
The NXP MPC8321ZQAFDC is a 32-bit microprocessor with a maximum frequency of 333MHz. It operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 1.05V and a minimum supply voltage of 950mV. This microprocessor is available in a surface mount package and is not radiation hardened. It has 16KB of RAM and is not RoHS compliant.
NXP MPC8321ZQAFDC technical specifications.
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max I/O Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.163488oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8321ZQAFDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
