The MPC8323CVRAFDCA is a 32-bit RISC microprocessor with a maximum clock frequency of 66.67MHz. It operates within a supply voltage range of 0.95V to 1.05V. The device is packaged in a S-PBGA-B516 package type, which is a type of Ball Grid Array (BGA). The microprocessor is designed for use in various applications, including those requiring high-speed processing and data transfer.
NXP MPC8323CVRAFDCA technical specifications.
| Number of Terminals | 516 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 333 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8323CVRAFDCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.