The MPC8323CZQAFDC is a 32-bit microprocessor with a maximum operating frequency of 333MHz. It has a maximum supply voltage of 1.05V and a minimum supply voltage of 950mV. The device is designed for surface mount and has an operating temperature range of -40°C to 105°C. It is a single core device with a weight of 0.163488oz. The MPC8323CZQAFDC is packaged in a tray with 40 units per package.
NXP MPC8323CZQAFDC technical specifications.
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.163488oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8323CZQAFDC to view detailed technical specifications.
No datasheet is available for this part.