
The MPC8323VRADDC is a 32-bit microprocessor with a maximum frequency of 266MHz. It operates within a temperature range of -40°C to 105°C. The device is supplied with a maximum voltage of 1.05V and a minimum voltage of 950mV. It is available in a surface mount package and is compliant with RoHS regulations.
NXP MPC8323VRADDC technical specifications.
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.154302oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8323VRADDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
