
The MPC8323VRAFDC is a 32-bit microprocessor with a maximum operating frequency of 333MHz. It operates within a supply voltage range of 1.05V to 950mV. This microprocessor is packaged in a surface mount package and is designed to operate within a temperature range of -40°C to 105°C. The MPC8323VRAFDC is compliant with RoHS regulations.
NXP MPC8323VRAFDC technical specifications.
| Data Bus Width | 32b |
| Frequency | 333MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.154302oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8323VRAFDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
