This 32-bit RISC microprocessor operates at a maximum clock frequency of 66.67 MHz and has a supply voltage range of 0.95V to 1.05V. It is packaged in a 27x27mm PBGA with a 1mm pitch. The microprocessor is designed for use in a variety of applications, including those requiring high processing power and low power consumption.
NXP MPC8323VRAFDCA technical specifications.
| Number of Terminals | 516 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 333 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8323VRAFDCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.