NXP MPC8343CVRAGD technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8343CVRAGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
