
The MPC8343CVRAGDB is a 32-bit microprocessor from NXP, operating at a frequency of 400MHz. It is designed to run on a supply voltage of 1.2V and is packaged in a BGA package, suitable for surface mount applications. The processor is rated to operate over a temperature range of -40°C to 105°C. It is compliant with RoHS regulations and is lead-free.
NXP MPC8343CVRAGDB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max I/O Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8343CVRAGDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
