The MPC8343ECZQADDA is a 32-bit microprocessor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a supply voltage range of 1.14 to 1.26V and a clock frequency of up to 66MHz. The processor has a 32-bit external data bus and a 32-bit address bus. It is packaged in a 29x29mm BGA with a 1mm pitch and a height of 2.46mm.
NXP MPC8343ECZQADDA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 620 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B620 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC8343ECZQADDA to view detailed technical specifications.
No datasheet is available for this part.