NXP MPC8347CZQAGDB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max I/O Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 180 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC8347E |
| Weight | 0.153759oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8347CZQAGDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.