
NXP MPC8347CZUAJDB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.334044oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8347CZUAJDB to view detailed technical specifications.
No datasheet is available for this part.