The MPC8347ECVVAJDB is a 32-bit microprocessor from NXP, operating at a maximum frequency of 533MHz. It is designed to function within a supply voltage range of 1.14V to 1.26V and can withstand temperatures between -40°C and 105°C. The microprocessor is packaged in a surface-mount TBGA package and is compliant with RoHS regulations. It is available in a tray packaging with 120 units per package.
NXP MPC8347ECVVAJDB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.333085oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8347ECVVAJDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.