The MPC8347ECZQAGDA is a 32-bit microprocessor with a nominal supply voltage of 1.2V and a maximum frequency of 66MHz. It features 32-bit external and address buses and operates within a temperature range of -40 to 105 degrees Celsius. The device is packaged in a 29x29mm BGA with a 1mm pitch and is suitable for industrial applications.
NXP MPC8347ECZQAGDA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 620 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B620 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC8347ECZQAGDA to view detailed technical specifications.
No datasheet is available for this part.