The MPC8347ECZUAGDB is a 32-bit microprocessor from NXP, operating at a frequency of 400MHz. It is designed to function within a supply voltage range of 1.14V to 1.26V and can withstand temperatures between -40°C and 105°C. The processor is mounted using surface mount technology and is packaged in a TBGA-672 package, measuring 35 X 35 MM with a height of 1.46 MM and a pitch of 1 MM.
NXP MPC8347ECZUAGDB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.327455oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8347ECZUAGDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.