The MPC8347VVAJFA is a 32-bit microprocessor with a 32-bit external data bus and a maximum clock frequency of 66 MHz. It is packaged in a 672-pin LBGA package. The device operates within a supply voltage range of 1.14 to 1.26 volts. The microprocessor is designed for use in high-performance applications and is suitable for a wide range of operating temperatures.
NXP MPC8347VVAJFA technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 35 |
| Length | 35 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 533 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC8347VVAJFA to view detailed technical specifications.
No datasheet is available for this part.