NXP MPC8349E-MITX-GP technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PowerQUICC II™ PRO |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8349E-MITX-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
