
This 32-bit microprocessor operates within a temperature range of 0 to 105°C and is supplied at 1.2V. It features a maximum operating frequency of 266MHz. The device is packaged in a TBGA package quantity of 21 units per tray.
NXP MPC8358ECZUADDE technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.380398oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8358ECZUADDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.