
The MPC8360CZUAJDGA is a 32-bit microprocessor from NXP, operating at a frequency of 533MHz with a supply voltage of 1.2V. It is packaged in a surface mount TBGA-740 package with a pitch of 1mm and a height of 1.46mm. The microprocessor is designed to operate within a temperature range of 0-105°C. It is not RoHS compliant.
NXP MPC8360CZUAJDGA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.386239oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8360CZUAJDGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
