
The MPC8360ECZUAGDG is a 32-bit microprocessor from NXP, operating at a maximum frequency of 400MHz and a supply voltage of 1.2V. It is available in a TBGA package and is suitable for use in temperatures ranging from 0°C to 105°C. The device is not radiation hardened and is not RoHS compliant.
NXP MPC8360ECZUAGDG technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.380398oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8360ECZUAGDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.