The MPC8360EVVAGDG is a 32-bit microprocessor with a maximum operating frequency of 400MHz and a supply voltage of 1.2V. It is packaged in a TBGA package and is compliant with RoHS regulations. The processor operates within a temperature range of 0 to 105°C. It is available in a tray packaging format with 21 units per package.
NXP MPC8360EVVAGDG technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.374987oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8360EVVAGDG to view detailed technical specifications.
No datasheet is available for this part.