
The MPC8360EZUAHFH is a 32-bit microprocessor from NXP, packaged in a TBGA package. It operates within a temperature range of 0 to 105°C and has a maximum operating frequency of 500MHz. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging format with 21 units per package.
NXP MPC8360EZUAHFH technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8360EZUAHFH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
