The MPC8360EZUALFHA is a 32-bit microprocessor from NXP, operating at a frequency of 667MHz. It has a maximum supply voltage of 1.35V and a minimum supply voltage of 1.25V. The processor is designed to operate within a temperature range of 0 to 70°C. It is packaged in a TBGA-740 package, which is a surface-mount type. The MPC8360EZUALFHA is not RoHS compliant.
NXP MPC8360EZUALFHA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 667MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8360EZUALFHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.